
LTW-K140SZR65 | |
|---|---|
DigiKey Part Number | 160-LTW-K140SZR65TR-ND - Tape & Reel (TR) 160-LTW-K140SZR65CT-ND - Cut Tape (CT) 160-LTW-K140SZR65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-K140SZR65 |
Description | LED SZR COOL WHITE 6500K 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SZR White, Cool 6500K 3.2V 60mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 22lm (18lm ~ 26lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 80mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.106" L x 0.055" W (2.70mm x 1.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,10670 € | 10,67 € |
| 500 | 0,08584 € | 42,92 € |
| 1.000 | 0,07893 € | 78,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07002 € | 210,06 € |
| 6.000 | 0,06546 € | 392,76 € |
| 9.000 | 0,06312 € | 568,08 € |
| 15.000 | 0,06047 € | 907,05 € |
| 21.000 | 0,05889 € | 1.236,69 € |
| 30.000 | 0,05736 € | 1.720,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



