
LTW-K140SZR57 | |
|---|---|
DigiKey Part Number | 160-2259-2-ND - Tape & Reel (TR) 160-2259-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTW-K140SZR57 |
Description | LED SZR COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SZR White, Cool 5700K 3.2V 60mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 23lm (19lm ~ 27lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 80mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.106" L x 0.055" W (2.70mm x 1.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,04407 € | 528,84 € |
| Unit Price without VAT: | 0,04407 € |
|---|---|
| Unit Price with VAT: | 0,05244 € |

