
LTW-K140SZR30 | |
|---|---|
DigiKey Part Number | LTW-K140SZR30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTW-K140SZR30 |
Description | LED SZR WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SZR White, Warm 3000K 3.2V 60mA 120° 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 109 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 80mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, Flat Leads |
CCT (K) 3000K | Size / Dimension 0.106" L x 0.055" W (2.70mm x 1.40mm) |
Flux @ 25°C, Current - Test 21lm (17lm ~ 25lm) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 60mA | Thermal Resistance of Package 30°C/W |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,04352 € | 522,24 € |
| Unit Price without VAT: | 0,04352 € |
|---|---|
| Unit Price with VAT: | 0,05179 € |

