
LTW-C250DC5 | |
|---|---|
DigiKey Part Number | 160-LTW-C250DC5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTW-C250DC5 |
Description | LED WHITE 1205 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 1205 (3212 Metric) |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1205 (3212 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.20mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 3.20mm x 1.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07681 € | 1.152,15 € |
| Unit Price without VAT: | 0,07681 € |
|---|---|
| Unit Price with VAT: | 0,09140 € |

