


LTW-C193DS5 | |
|---|---|
DigiKey Part Number | 160-LTW-C193DS5TR-ND - Tape & Reel (TR) 160-LTW-C193DS5CT-ND - Cut Tape (CT) 160-LTW-C193DS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-C193DS5 |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.93V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.93V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,20480 € | 20,48 € |
| 500 | 0,16834 € | 84,17 € |
| 1.000 | 0,15631 € | 156,31 € |
| 2.000 | 0,14608 € | 292,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13489 € | 674,45 € |
| 10.000 | 0,12790 € | 1.279,00 € |
| 15.000 | 0,12431 € | 1.864,65 € |
| 25.000 | 0,12027 € | 3.006,75 € |
| 35.000 | 0,11786 € | 4.125,10 € |
| 50.000 | 0,11552 € | 5.776,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

