


LTW-C190DA5 | |
|---|---|
DigiKey Part Number | 160-LTW-C190DA5TR-ND - Tape & Reel (TR) 160-LTW-C190DA5CT-ND - Cut Tape (CT) 160-LTW-C190DA5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-C190DA5 |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,10010 € | 10,01 € |
| 500 | 0,08048 € | 40,24 € |
| 1.000 | 0,07398 € | 73,98 € |
| 2.000 | 0,06842 € | 136,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06369 € | 254,76 € |
| 8.000 | 0,05967 € | 477,36 € |
| 12.000 | 0,05761 € | 691,32 € |
| 20.000 | 0,05528 € | 1.105,60 € |
| 28.000 | 0,05389 € | 1.508,92 € |
| 40.000 | 0,05253 € | 2.101,20 € |
| 100.000 | 0,04954 € | 4.954,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |










