LTW-5630SZS40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 19.819
Unit Price: 0,81000 €
Datasheet
Image for LTW-5630SZS40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-5630SZS40

DigiKey Part Number
LTW-5630SZS40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTW-5630SZS40
Description
LED WHITE 3750K-4250K 5630
Customer Reference
Detailed Description
LED Lighting - White
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
-
Viewing Angle
-
Mounting Type
-
Package / Case
-
Supplier Device Package
5630
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes