Image for LTW-5630AZL65 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-5630AZL65

DigiKey Part Number
160-LTW-5630AZL65TR-ND - Tape & Reel (TR)
160-LTW-5630AZL65CT-ND - Cut Tape (CT)
160-LTW-5630AZL65DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTW-5630AZL65
Description
LED AZL COOL WHITE 6500K 5630
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lighting AZL White, Cool 6500K 3.13V 120mA 120° 4-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
52lm (43lm ~ 61lm)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.13V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
5630
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.098
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21600 €2,16 €
1000,15300 €15,30 €
5000,12450 €62,25 €
1.0000,11507 €115,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10292 €308,76 €
6.0000,09672 €580,32 €
9.0000,09354 €841,86 €
15.0000,08994 €1.349,10 €
21.0000,08780 €1.843,80 €
30.0000,08571 €2.571,30 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €