
LTW-5630AZL57 | |
|---|---|
DigiKey Part Number | 160-LTW-5630AZL57TR-ND - Tape & Reel (TR) 160-LTW-5630AZL57CT-ND - Cut Tape (CT) 160-LTW-5630AZL57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-5630AZL57 |
Description | LED AZL COOL WHITE 5700K 5630 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting AZL White, Cool 5700K 3.13V 120mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, Flat Lead Exposed Pad |
Color | Supplier Device Package 5630 |
CCT (K) 5700K | Size / Dimension 0.209" L x 0.118" W (5.30mm x 3.00mm) |
Flux @ 25°C, Current - Test 53lm (44lm ~ 62lm) | Height - Seated (Max) 0.043" (1.10mm) |
Current - Test 120mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 3.13V | Base Product Number |
Lumens/Watt @ Current - Test 141 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,15110 € | 15,11 € |
| 500 | 0,12294 € | 61,47 € |
| 1.000 | 0,11364 € | 113,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10164 € | 304,92 € |
| 6.000 | 0,09552 € | 573,12 € |
| 9.000 | 0,09237 € | 831,33 € |
| 15.000 | 0,08882 € | 1.332,30 € |
| 21.000 | 0,08671 € | 1.820,91 € |
| 30.000 | 0,08465 € | 2.539,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

