cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-5630AQL65

DigiKey Part Number
LTW-5630AQL65-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTW-5630AQL65
Description
LED AQL COOL WHITE 6500K 5630
Customer Reference
Detailed Description
LED Lighting AQL White, Cool 6500K 3.13V 120mA 120° 4-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
43lm (Typ)
Current - Test
120mA
Voltage - Forward (Vf) (Typ)
3.13V
Lumens/Watt @ Current - Test
114 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
5630
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.