


LTW-482DS5 | |
|---|---|
DigiKey Part Number | 160-LTW-482DS5TR-ND - Tape & Reel (TR) 160-LTW-482DS5CT-ND - Cut Tape (CT) 160-LTW-482DS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-482DS5 |
Description | LED WHITE DIFFUSED 2SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.85V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.00mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,11840 € | 11,84 € |
| 500 | 0,09570 € | 47,85 € |
| 1.000 | 0,08817 € | 88,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07845 € | 235,35 € |
| 6.000 | 0,07348 € | 440,88 € |
| 9.000 | 0,07094 € | 638,46 € |
| 15.000 | 0,06805 € | 1.020,75 € |
| 21.000 | 0,06634 € | 1.393,14 € |
| 30.000 | 0,06467 € | 1.940,10 € |
| 75.000 | 0,06097 € | 4.572,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




