
LTW-3030AQL40 | |
|---|---|
DigiKey Part Number | LTW-3030AQL40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTW-3030AQL40 |
Description | LED AQL NEUTRAL WHT 4000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting AQL White, Neutral 4000K 6.3V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 95lm (Typ) | Height - Seated (Max) 0.025" (0.63mm) |
Current - Test 150mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 6.3V | Base Product Number |
Lumens/Watt @ Current - Test 101 lm/W |

