LTW-2E3C4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 11.442
Unit Price: 0,55000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,12269 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 320
Unit Price: 0,68000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 22.714
Unit Price: 0,48000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 44
Unit Price: 0,92000 €
Datasheet
White LED Indication - Discrete 3.5V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-2E3C4

DigiKey Part Number
160-1731-5-ND
Manufacturer
Manufacturer Product Number
LTW-2E3C4
Description
LED WHITE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
White LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes