


LTW-220DS5 | |
|---|---|
DigiKey Part Number | 160-LTW-220DS5TR-ND - Tape & Reel (TR) 160-LTW-220DS5CT-ND - Cut Tape (CT) 160-LTW-220DS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-220DS5 |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.93V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.93V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 2.10mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 1.70mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17646 € | 529,38 € |
| 6.000 | 0,16699 € | 1.001,94 € |
| 9.000 | 0,16213 € | 1.459,17 € |
| 15.000 | 0,15665 € | 2.349,75 € |
| 21.000 | 0,15339 € | 3.221,19 € |
| 30.000 | 0,15021 € | 4.506,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,25340 € | 25,34 € |
| 500 | 0,20948 € | 104,74 € |
| 1.000 | 0,19504 € | 195,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,10490 € | 10,49 € |
| 500 | 0,08434 € | 42,17 € |
| 1.000 | 0,07754 € | 77,54 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

