


LTW-216TS5 | |
|---|---|
DigiKey Part Number | 160-LTW-216TS5TR-ND - Tape & Reel (TR) 160-LTW-216TS5CT-ND - Cut Tape (CT) 160-LTW-216TS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-216TS5 |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.93V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.93V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32900 € | 3,29 € |
| 100 | 0,23640 € | 23,64 € |
| 500 | 0,19490 € | 97,45 € |
| 1.000 | 0,18126 € | 181,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16369 € | 491,07 € |
| 6.000 | 0,15474 € | 928,44 € |
| 9.000 | 0,15014 € | 1.351,26 € |
| 15.000 | 0,14496 € | 2.174,40 € |
| 21.000 | 0,14187 € | 2.979,27 € |
| 30.000 | 0,13887 € | 4.166,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

