


LTW-191TS5 | |
|---|---|
DigiKey Part Number | 160-1720-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTW-191TS5 |
Description | LED WHITE 0603 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.55mm | |
Base Product Number |

