White LED Indication - Discrete 3.1V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW-010DCG-S1

DigiKey Part Number
LTW-010DCG-S1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTW-010DCG-S1
Description
LED WHITE 2PLCC SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 2-SMD, J-Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
115°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.70mm L x 0.90mm W
Height (Max)
0.43mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.