
LTV826STA1-V | |
|---|---|
DigiKey Part Number | 160-LTV826STA1-VTR-ND - Tape & Reel (TR) 160-LTV826STA1-VCT-ND - Cut Tape (CT) 160-LTV826STA1-VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV826STA1-V |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,32770 € | 32,77 € |
| 500 | 0,27316 € | 136,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25524 € | 255,24 € |
| 2.000 | 0,24004 € | 480,08 € |
| 3.000 | 0,23222 € | 696,66 € |
| 5.000 | 0,22340 € | 1.117,00 € |
| 7.000 | 0,21815 € | 1.527,05 € |
| 10.000 | 0,21303 € | 2.130,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

