
LTV-M601 | |
|---|---|
DigiKey Part Number | 160-2219-2-ND - Tape & Reel (TR) 160-2219-1-ND - Cut Tape (CT) 160-2219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-M601 |
Description | OPTOISO 3.75KV OPEN COLL 5-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 5-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LTV-M601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 21ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,00300 € | 10,03 € |
| 100 | 0,75660 € | 75,66 € |
| 500 | 0,64758 € | 323,79 € |
| 1.000 | 0,61196 € | 611,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56629 € | 1.698,87 € |
| 6.000 | 0,54309 € | 3.258,54 € |
| 9.000 | 0,53121 € | 4.780,89 € |
| 15.000 | 0,51782 € | 7.767,30 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

