Image for LTV-847S-BC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-847S-BC

DigiKey Part Number
160-LTV-847S-BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTV-847S-BC
Description
OPTOISOLTR 5KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
4
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.776
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,85800 €8,58 €
1000,64240 €64,24 €
5000,54690 €273,45 €
1.0000,51569 €515,69 €
2.0000,48923 €978,46 €
5.0000,46036 €2.301,80 €
10.0000,44237 €4.423,70 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €