LTV-844H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,76724 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 0,00000 €
LTV-845
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-844H

DigiKey Part Number
160-1354-5-ND
Manufacturer
Manufacturer Product Number
LTV-844H
Description
OPTOISOLTR 5KV 4CH TRANS 16-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
4
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
20% @ 100mA
Current Transfer Ratio (Max)
80% @ 100mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
150 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.