
LTV-814S-TA | |
|---|---|
DigiKey Part Number | 160-2256-2-ND - Tape & Reel (TR) 160-2256-1-ND - Cut Tape (CT) 160-2256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-814S-TA |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTV-814S-TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,24660 € | 24,66 € |
| 500 | 0,20354 € | 101,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18940 € | 189,40 € |
| 2.000 | 0,17738 € | 354,76 € |
| 3.000 | 0,17120 € | 513,60 € |
| 5.000 | 0,16422 € | 821,10 € |
| 7.000 | 0,16006 € | 1.120,42 € |
| 10.000 | 0,15601 € | 1.560,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |





