


LTV-702V | |
|---|---|
DigiKey Part Number | 160-1342-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-702V |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Lite-On Inc. | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 40% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 320% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.240 | 0,11926 € | 744,18 € |
| Unit Price without VAT: | 0,11926 € |
|---|---|
| Unit Price with VAT: | 0,14192 € |

