
LTV-358T | |
|---|---|
DigiKey Part Number | 160-LTV-358TTR-ND - Tape & Reel (TR) 160-LTV-358TCT-ND - Cut Tape (CT) 160-LTV-358TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-358T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 120V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16717 € | 501,51 € |
| 6.000 | 0,15807 € | 948,42 € |
| 9.000 | 0,15340 € | 1.380,60 € |
| 15.000 | 0,14813 € | 2.221,95 € |
| 21.000 | 0,14499 € | 3.044,79 € |
| 30.000 | 0,14194 € | 4.258,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,24110 € | 24,11 € |
| 500 | 0,19892 € | 99,46 € |
| 1.000 | 0,18504 € | 185,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,23180 € | 23,18 € |
| 500 | 0,19126 € | 95,63 € |
| 1.000 | 0,17792 € | 177,92 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

