LTV-3150M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 701
Unit Price: 2,12000 €
Datasheet

Similar


onsemi
In Stock: 696
Unit Price: 2,03000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Similar


onsemi
In Stock: 720
Unit Price: 2,06000 €
Datasheet

Similar


onsemi
In Stock: 950
Unit Price: 2,88000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-3150M

DigiKey Part Number
LTV-3150M-ND
Manufacturer
Manufacturer Product Number
LTV-3150M
Description
OPTOISO 5KV 1CH GATE DVR 8DIP
Customer Reference
Detailed Description
1A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns
Pulse Width Distortion (Max)
120ns
Rise / Fall Time (Typ)
42ns, 50ns
Current - Output High, Low
800mA, 800mA
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
1.37V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-DIP
Approval Agency
cUR, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.