LTV-3120S-TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 4,66000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.924
Unit Price: 4,07000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,04206 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,00917 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,71299 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,73771 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,69858 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,72315 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,05867 €
Datasheet

Similar


Broadcom Limited
In Stock: 977
Unit Price: 4,13000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,17964 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,20576 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.874
Unit Price: 2,61000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.070
Unit Price: 2,66000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-3120S-TA

DigiKey Part Number
LTV-3120S-TA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTV-3120S-TA
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns
Pulse Width Distortion (Max)
120ns
Rise / Fall Time (Typ)
42ns, 50ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.37V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
cUR, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.