LTV-217-C-V-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 14.558
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


LITEON
In Stock: 6.000
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 20.886
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,16727 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,17005 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,12782 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,17597 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 143.423
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,16582 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,15283 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 163
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 149
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.000
Unit Price: 0,52000 €
Datasheet
4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-217-C-V-G

DigiKey Part Number
LTV-217-C-V-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTV-217-C-V-G
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.