LTV-217-B-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 3.000
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 47.852
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 59.971
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 520.310
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 44.136
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 794
Unit Price: 0,63000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 6.765
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2.522
Unit Price: 0,48000 €
Datasheet

LTV-217-B-G

DigiKey Part Number
LTV-217-B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTV-217-B-G
Description
OPTOISOLATOR 3.75KV TRANS 4-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTV-217-B-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
130% @ 5mA
Current Transfer Ratio (Max)
260% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number