
LTV-208 | |
|---|---|
DigiKey Part Number | 160-2067-2-ND - Tape & Reel (TR) 160-2067-1-ND - Cut Tape (CT) 160-2067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-208 |
Description | OPTOISO 3.75KV 2CH TRANS 8-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 160% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 320% @ 10mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 5µs, 4µs | Supplier Device Package 8-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,71000 € | 7,10 € |
| 100 | 0,52770 € | 52,77 € |
| 500 | 0,44660 € | 223,30 € |
| 1.000 | 0,42008 € | 420,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39758 € | 795,16 € |
| 4.000 | 0,37851 € | 1.514,04 € |
| 6.000 | 0,36874 € | 2.212,44 € |
| 10.000 | 0,35771 € | 3.577,10 € |
| 14.000 | 0,35116 € | 4.916,24 € |
| 20.000 | 0,34477 € | 6.895,40 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

