
LTV-0701 | |
|---|---|
DigiKey Part Number | 160-2056-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTV-0701 |
Description | OPTOISO 3.75KV DARL W/BASE 8-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SOP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.8V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 85°C |
Current Transfer Ratio (Min) 500% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 20µs (Max) | Supplier Device Package 8-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,35622 € | 2.849,76 € |
| Unit Price without VAT: | 0,35622 € |
|---|---|
| Unit Price with VAT: | 0,42390 € |

