Direct
Similar
Similar



LTST-T680VEKT | |
|---|---|
DigiKey Part Number | LTST-T680VEKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-T680VEKT |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Wavelength - Dominant |
Color | Wavelength - Peak 631nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.00mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTST-T680VEWT | LITEON | 5.747 | 160-LTST-T680VEWTCT-ND | 0,42000 € | Direct |
| AA3528SESK/J3 | Kingbright | 13.575 | 754-1771-1-ND | 0,46000 € | Similar |
| SML-LX2832SIC-TR | Lumex Opto/Components Inc. | 57.821 | 67-1705-1-ND | 0,60000 € | Similar |




