Green 528nm LED Indication - Discrete 3.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 528nm LED Indication - Discrete 3.2V 2-PLCC
2-PLCC

LTST-T680UGWT

DigiKey Part Number
160-LTST-T680UGWTTR-ND - Tape & Reel (TR)
160-LTST-T680UGWTCT-ND - Cut Tape (CT)
160-LTST-T680UGWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-T680UGWT
Description
LED GREEN DIFFUSED 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
523nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27300 €2,73 €
1000,19500 €19,50 €
5000,16002 €80,01 €
1.0000,14848 €148,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13867 €277,34 €
4.0000,13033 €521,32 €
6.0000,12605 €756,30 €
10.0000,12122 €1.212,20 €
14.0000,11834 €1.656,76 €
20.0000,11554 €2.310,80 €
50.0000,10934 €5.467,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €