


LTST-T680UBWT | |
|---|---|
DigiKey Part Number | 160-2197-2-ND - Tape & Reel (TR) 160-2197-1-ND - Cut Tape (CT) 160-2197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T680UBWT |
Description | LED BLUE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Voltage - Forward (Vf) (Typ) 3.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,21260 € | 21,26 € |
| 500 | 0,17474 € | 87,37 € |
| 1.000 | 0,16227 € | 162,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15168 € | 303,36 € |
| 4.000 | 0,14268 € | 570,72 € |
| 6.000 | 0,13806 € | 828,36 € |
| 10.000 | 0,13284 € | 1.328,40 € |
| 14.000 | 0,12974 € | 1.816,36 € |
| 20.000 | 0,12671 € | 2.534,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

