


LTST-T680TBWT | |
---|---|
DigiKey Part Number | 160-2182-2-ND - Tape & Reel (TR) 160-2182-1-ND - Cut Tape (CT) 160-2182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T680TBWT |
Description | LED BLUE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,21800 € | 2,18 € |
100 | 0,15490 € | 15,49 € |
500 | 0,12616 € | 63,08 € |
1.000 | 0,11670 € | 116,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,10863 € | 217,26 € |
4.000 | 0,10177 € | 407,08 € |
6.000 | 0,09825 € | 589,50 € |
10.000 | 0,09427 € | 942,70 € |
14.000 | 0,09190 € | 1.286,60 € |
20.000 | 0,08959 € | 1.791,80 € |
50.000 | 0,08448 € | 4.224,00 € |
100.000 | 0,08130 € | 8.130,00 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |