LTST-T680TBKT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


LITEON
In Stock: 47
Unit Price: 0,33000 €
Datasheet

Similar


Kingbright
In Stock: 14.337
Unit Price: 0,56000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 7.417
Unit Price: 0,52000 €
Datasheet
Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
2-PLCC

LTST-T680TBKT

DigiKey Part Number
160-1845-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-T680TBKT
Description
LED BLUE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes