


LTST-T680KGWT | |
|---|---|
DigiKey Part Number | 160-2179-2-ND - Tape & Reel (TR) 160-2179-1-ND - Cut Tape (CT) 160-2179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T680KGWT |
Description | LED GREEN DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LTST-T680KGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,12020 € | 12,02 € |
| 500 | 0,09704 € | 48,52 € |
| 1.000 | 0,08938 € | 89,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08285 € | 165,70 € |
| 4.000 | 0,07729 € | 309,16 € |
| 6.000 | 0,07443 € | 446,58 € |
| 10.000 | 0,07120 € | 712,00 € |
| 14.000 | 0,06927 € | 969,78 € |
| 20.000 | 0,06739 € | 1.347,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

