Similar



LTST-T670TBKT | |
|---|---|
DigiKey Part Number | 160-1229-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-T670TBKT |
Description | LED BLUE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APED3528VBC/D | Kingbright | 14.328 | 754-APED3528VBC/DCT-ND | 0,55000 € | Similar |


