LTST-T670KGKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 6.474
Unit Price: 0,42000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 5.543
Unit Price: 0,48000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 75.263
Unit Price: 0,41000 €
Datasheet
Green 571nm LED Indication - Discrete 2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 571nm LED Indication - Discrete 2V 2-SMD, J-Lead
2-SMD, J-Lead

LTST-T670KGKT

DigiKey Part Number
160-1228-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-T670KGKT
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
574nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.70mm W
Millicandela Rating
Height (Max)
2.05mm
Lens Style
Round with Flat Top
Base Product Number
Voltage - Forward (Vf) (Typ)
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA3528ZGSKKingbright6.474754-1775-1-ND0,42000 €Similar
SML-LX2832SRC-TRLumex Opto/Components Inc.5.54367-1366-1-ND0,48000 €Similar
SML-LX2832SUGC-TRLumex Opto/Components Inc.75.26367-1707-1-ND0,41000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes