Yellow 587nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 587nm LED Indication - Discrete 2V 2-SMD, No Lead
2-SMD, No Lead

LTST-S482KSKT-5A

DigiKey Part Number
160-LTST-S482KSKT-5ATR-ND - Tape & Reel (TR)
160-LTST-S482KSKT-5ACT-ND - Cut Tape (CT)
160-LTST-S482KSKT-5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S482KSKT-5A
Description
LED CHIP SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LTST-S482KSKT-5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 0.30mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
588nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
1.80mm L x 1.00mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.927
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15000 €1,50 €
1000,10490 €10,49 €
5000,08434 €42,17 €
1.0000,07754 €77,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06876 €206,28 €
6.0000,06427 €385,62 €
9.0000,06197 €557,73 €
15.0000,05936 €890,40 €
21.0000,05781 €1.214,01 €
30.0000,05629 €1.688,70 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €