


LTST-S326KGJRKT | |
|---|---|
DigiKey Part Number | 160-2033-2-ND - Tape & Reel (TR) 160-2033-1-ND - Cut Tape (CT) 160-2033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S326KGJRKT |
Description | LED GREEN/RED CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S326KGJRKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 639nm Red | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,13740 € | 13,74 € |
| 500 | 0,11144 € | 55,72 € |
| 1.000 | 0,10282 € | 102,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09172 € | 275,16 € |
| 6.000 | 0,08605 € | 516,30 € |
| 9.000 | 0,08314 € | 748,26 € |
| 15.000 | 0,07985 € | 1.197,75 € |
| 21.000 | 0,07789 € | 1.635,69 € |
| 30.000 | 0,07598 € | 2.279,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











