


LTST-S326GEKT | |
|---|---|
DigiKey Part Number | 160-2237-2-ND - Tape & Reel (TR) 160-2237-1-ND - Cut Tape (CT) 160-2237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S326GEKT |
Description | LED GREEN/RED CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 565nm Green, 630nm Red |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,11580 € | 11,58 € |
| 500 | 0,09342 € | 46,71 € |
| 1.000 | 0,08600 € | 86,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07642 € | 229,26 € |
| 6.000 | 0,07153 € | 429,18 € |
| 9.000 | 0,06901 € | 621,09 € |
| 15.000 | 0,06617 € | 992,55 € |
| 21.000 | 0,06448 € | 1.354,08 € |
| 30.000 | 0,06283 € | 1.884,90 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


