


LTST-S321KGKT | |
|---|---|
DigiKey Part Number | 160-1876-2-ND - Tape & Reel (TR) 160-1876-1-ND - Cut Tape (CT) 160-1876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S321KGKT |
Description | LED GREEN CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,07750 € | 7,75 € |
| 500 | 0,06180 € | 30,90 € |
| 1.000 | 0,05659 € | 56,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04984 € | 149,52 € |
| 6.000 | 0,04638 € | 278,28 € |
| 9.000 | 0,04460 € | 401,40 € |
| 15.000 | 0,04259 € | 638,85 € |
| 21.000 | 0,04139 € | 869,19 € |
| 30.000 | 0,04022 € | 1.206,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





