LTST-S320KYKT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 9.605
Unit Price: 0,48000 €
Datasheet
Amber 592nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amber 592nm LED Indication - Discrete 2V 2-SMD, No Lead
2-SMD, No Lead

LTST-S320KYKT

DigiKey Part Number
160-1489-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-S320KYKT
Description
LED AMBER CLEAR CHIP SMD R/A
Customer Reference
Detailed Description
Amber 592nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
595nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.00mm
Lens Size
2.00mm x 1.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSMA-C110Broadcom Limited9.605516-1450-1-ND0,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes