


LTST-S313HGEBW | |
|---|---|
DigiKey Part Number | 160-LTST-S313HGEBWTR-ND - Tape & Reel (TR) 160-LTST-S313HGEBWCT-ND - Cut Tape (CT) 160-LTST-S313HGEBWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S313HGEBW |
Description | LED RGB DIFFUSED 1204 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 524nm Green, 469nm Blue LED Indication - Discrete 1204 (3210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,25235 € | 2.271,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,49900 € | 4,99 € |
| 100 | 0,33650 € | 33,65 € |
| 500 | 0,27260 € | 136,30 € |
| 1.000 | 0,25300 € | 253,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

