


LTST-S313CEGBW | |
|---|---|
DigiKey Part Number | 160-LTST-S313CEGBWTR-ND - Tape & Reel (TR) 160-LTST-S313CEGBWCT-ND - Cut Tape (CT) 160-LTST-S313CEGBWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S313CEGBW |
Description | LED RGB DIFFUSED 1204 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 1204 (3210 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.00mm Dia |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1204 (3210 Metric) |
Configuration Common Anode | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 1.00mm W |
Lens Transparency Diffused | Height (Max) 1.60mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,29360 € | 29,36 € |
| 1.000 | 0,23177 € | 231,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,25235 € | 2.271,15 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

