


LTST-S271KGKT | |
|---|---|
DigiKey Part Number | 160-LTST-S271KGKTTR-ND - Tape & Reel (TR) 160-LTST-S271KGKTCT-ND - Cut Tape (CT) 160-LTST-S271KGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S271KGKT |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 2-SMD, 0604 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, 0604 | |
Supplier Device Package | ||
Size / Dimension | 1.65mm L x 1.15mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,08560 € | 8,56 € |
| 500 | 0,06846 € | 34,23 € |
| 1.000 | 0,06275 € | 62,75 € |
| 2.000 | 0,05788 € | 115,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05373 € | 214,92 € |
| 8.000 | 0,05020 € | 401,60 € |
| 12.000 | 0,04838 € | 580,56 € |
| 20.000 | 0,04633 € | 926,60 € |
| 28.000 | 0,04511 € | 1.263,08 € |
| 40.000 | 0,04392 € | 1.756,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


