


LTST-S270GKT | |
|---|---|
DigiKey Part Number | 160-1475-2-ND - Tape & Reel (TR) 160-1475-1-ND - Cut Tape (CT) 160-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270GKT |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S270GKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03532 € | 141,28 € |
| 8.000 | 0,03281 € | 262,48 € |
| 12.000 | 0,03152 € | 378,24 € |
| 20.000 | 0,03005 € | 601,00 € |
| 28.000 | 0,02918 € | 817,04 € |
| 40.000 | 0,02833 € | 1.133,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,05560 € | 5,56 € |
| 500 | 0,04400 € | 22,00 € |
| 1.000 | 0,04011 € | 40,11 € |
| 2.000 | 0,03680 € | 73,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05780 € | 5,78 € |
| 500 | 0,04574 € | 22,87 € |
| 1.000 | 0,04172 € | 41,72 € |
| 2.000 | 0,03827 € | 76,54 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |









