


LTST-S220TGKT | |
|---|---|
DigiKey Part Number | 160-LTST-S220TGKTTR-ND - Tape & Reel (TR) 160-LTST-S220TGKTCT-ND - Cut Tape (CT) 160-LTST-S220TGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S220TGKT |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,19370 € | 19,37 € |
| 500 | 0,15870 € | 79,35 € |
| 1.000 | 0,14715 € | 147,15 € |
| 2.000 | 0,13735 € | 274,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12900 € | 516,00 € |
| 8.000 | 0,12193 € | 975,44 € |
| 12.000 | 0,11830 € | 1.419,60 € |
| 20.000 | 0,11420 € | 2.284,00 € |
| 28.000 | 0,11176 € | 3.129,28 € |
| 40.000 | 0,10938 € | 4.375,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

