Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead Exposed Pad
2-SMD, No Lead Exposed Pad

LTST-S220KFKT

DigiKey Part Number
160-2031-2-ND - Tape & Reel (TR)
160-2031-1-ND - Cut Tape (CT)
160-2031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S220KFKT
Description
LED ORANGE CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.823
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08000 €0,80 €
1000,05530 €5,53 €
5000,04372 €21,86 €
1.0000,03985 €39,85 €
2.0000,03653 €73,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03369 €134,76 €
8.0000,03128 €250,24 €
12.0000,03003 €360,36 €
20.0000,02863 €572,60 €
28.0000,02779 €778,12 €
40.0000,02697 €1.078,80 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €