
LTST-S220EKT | |
|---|---|
DigiKey Part Number | 160-1220-2-ND - Tape & Reel (TR) 160-1220-1-ND - Cut Tape (CT) 160-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S220EKT |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,06240 € | 6,24 € |
| 500 | 0,04954 € | 24,77 € |
| 1.000 | 0,04524 € | 45,24 € |
| 2.000 | 0,04157 € | 83,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03843 € | 153,72 € |
| 8.000 | 0,03575 € | 286,00 € |
| 12.000 | 0,03438 € | 412,56 € |
| 20.000 | 0,03282 € | 656,40 € |
| 28.000 | 0,03190 € | 893,20 € |
| 40.000 | 0,03099 € | 1.239,60 € |
| 100.000 | 0,02900 € | 2.900,00 € |
| 200.000 | 0,02775 € | 5.550,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



